
Stmicroelectronics EMIF08-1005M16 technical specifications.
| Attenuation Value | -34dB |
| Capacitance | 45pF |
| Package/Case | QFN |
| Current | 10mA |
| Depth | 1.6mm |
| ESD Protection | Yes |
| Length | 3.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIF |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EMIF08-1005M16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.