Stmicroelectronics EMIF08-1005T16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics EMIF08-1005T16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.