
Stmicroelectronics EMIF09-SD01F3 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.97mm |
| ESD Protection | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Channels | 9 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IPAD™ |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EMIF09-SD01F3 to view detailed technical specifications.
No datasheet is available for this part.