
Stmicroelectronics EMIF10-LCD01F2 technical specifications.
| Package/Case | FCBGA |
| ESD Protection | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 10 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIF |
| Thickness | 730um |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EMIF10-LCD01F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
