Stmicroelectronics EMIF10-LCD01F4 technical specifications.
| Circuit Technology | RC-Circuit |
| Type | Low Pass |
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics EMIF10-LCD01F4 to view detailed technical specifications.
No datasheet is available for this part.