Stmicroelectronics EMIF10-LCD02F3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.94 |
| Length | 1.94 |
| Number of Functions | 10 |
| Capacitance | 30 |
| Height | 0.605 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics EMIF10-LCD02F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.