
DUAL TRANSIL ARRAY for ESD PROTECTION, featuring two unidirectional channels. This surface mount component offers 300W peak pulse power and a 12V working voltage. Key specifications include a 14.2V reverse breakdown voltage, 23.95V clamping voltage, and 90pF capacitance. Operating across a -40°C to 125°C temperature range, it is housed in a SOT-23 package and is RoHS compliant.
Stmicroelectronics ESDA14V2L technical specifications.
| Capacitance | 90pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 23.95V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 2.9mm |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional, Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 14.2V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 14.2V |
| Width | 1.3mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA14V2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
