
Automotive dual Transil™ array for ESD protection, this unidirectional/bidirectional diode features a 14.2V minimum breakdown voltage and 21V clamping voltage, ideal for protecting sensitive circuits. With a 90pF capacitance and 5uA leakage current, it offers efficient transient voltage suppression. Rated for 14A peak pulse current and 300W peak pulse power, this surface mount component operates from -40°C to 150°C and is supplied in a SOT-23 package on tape and reel.
Stmicroelectronics ESDA14V2LY technical specifications.
| Capacitance | 90pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 21V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Leakage Current | 5uA |
| Length | 2.9mm |
| Min Breakdown Voltage | 14.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 1.25V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, ESDAY, TRANSIL™ |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA14V2LY to view detailed technical specifications.
No datasheet is available for this part.
