
Quad Transil™ array for ESD protection, featuring four unidirectional ZENER diodes. This surface mount component offers a 12V reverse standoff voltage and 14.2V DC rated voltage. It provides 300W peak pulse power dissipation and 15A peak pulse current handling. With a low 100pF capacitance and 5µA leakage current, it operates from -40°C to 125°C. The SOT-23 package is supplied on tape and reel.
Stmicroelectronics ESDA14V2SC5 technical specifications.
| Capacitance | 100pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 23.95V |
| Depth | 1.75mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 3mm |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 14.2V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 14.2V |
| Width | 1.75mm |
| Working Voltage | 14.2V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA14V2SC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
