Stmicroelectronics ESDA17P100-1U2M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 15.7 |
| Non-rep Peak Rev Power Dis-Max | 4800 |
| Breakdown Voltage-Max | 17.7 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ESDA17P100-1U2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.