
Four-channel bidirectional transient voltage suppressor array for ESD protection. Features a low capacitance of 22pF per channel, a reverse standoff voltage of 24V, and a minimum breakdown voltage of 25V. This surface mount device offers a peak pulse power of 50W and operates within a temperature range of -40°C to 150°C. Packaged in a compact SOT-666 case, it is lead-free and RoHS compliant.
Stmicroelectronics ESDA25-4BP6 technical specifications.
| Capacitance | 22pF |
| Package/Case | SOT-666 |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.7mm |
| Max Breakdown Voltage | 30V |
| Min Breakdown Voltage | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 50W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 25V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA25-4BP6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
