High-power transient voltage suppressor diode for circuit protection. Features a UNIDIRECTIONAL polarity and SILICON diode element. Offers a minimum breakdown voltage of 23.3V and a maximum breakdown voltage of 25.8V, with a peak reverse voltage of 22V. Provides a maximum non-repetitive peak reverse power dissipation of 1400W. Operates across a temperature range of -55°C to 150°C. This 2-terminal component has a BOTTOM terminal position and a single element.
Stmicroelectronics ESDA25P35-1U1M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 23.3 |
| Non-rep Peak Rev Power Dis-Max | 1400 |
| Breakdown Voltage-Max | 25.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ESDA25P35-1U1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.