
DUAL TRANSIL ARRAY for ESD Protection, a surface mountable semiconductor component featuring two unidirectional ZENER diodes. This device offers a low capacitance of 220pF and a clamping voltage of 8.75V, with a maximum breakdown voltage of 5.9V and minimum of 5.3V. Operating at 5.3V, it provides ESD protection with a peak pulse current of 15A and peak pulse power of 300W. Packaged in SOT-23, it operates from -40°C to 125°C and is RoHS compliant.
Stmicroelectronics ESDA5V3L technical specifications.
| Capacitance | 220pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 8.75V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 2.9mm |
| Max Breakdown Voltage | 5.9V |
| Min Breakdown Voltage | 5.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300W |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 5.3V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5.3V |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 5.3V |
| Width | 2.75mm |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA5V3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
