
Quad Transil™ array for ESD protection, this unidirectional ZENER diode array offers robust electrostatic discharge (ESD) protection. Featuring a 5.3V DC rated voltage and 3V reverse standoff voltage, it provides a 21V clamping voltage at 1A. With a low leakage current of 2µA and a peak pulse current capability of 22A, this component delivers 500W of peak pulse power. Its 280pF capacitance and SOT-23 surface mount package make it suitable for compact designs. Operating across a wide temperature range of -40°C to 125°C, this lead-free and RoHS compliant component ensures reliable performance.
Stmicroelectronics ESDA5V3SC5 technical specifications.
| Capacitance | 280pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 21V |
| Depth | 1.75mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 3mm |
| Max Breakdown Voltage | 5.9V |
| Min Breakdown Voltage | 5.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 3V |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5.3V |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 5.3V |
| Width | 1.75mm |
| Working Voltage | 5.3V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA5V3SC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
