
Quad bidirectional transient voltage suppressor (TVS) for ESD protection. Features a low capacitance of 45pF and a maximum breakdown voltage of 8V, with a minimum breakdown voltage of 6.1V. Designed for surface mount applications in a SOT-23 package, offering 4 bidirectional channels with a peak pulse current of 3A and peak pulse power of 80W. Operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Stmicroelectronics ESDA6V1-4BC6 technical specifications.
| Capacitance | 45pF |
| Package/Case | SOT-23 |
| Depth | 1.75mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.05mm |
| Max Breakdown Voltage | 8V |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 80W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.1V |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.1V |
| Width | 1.75mm |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA6V1-4BC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
