
This unidirectional transient voltage suppressor array offers robust ESD protection for sensitive electronics. Featuring five channels, it provides a low clamping voltage of 3V and a maximum breakdown voltage of 7.2V, with a typical reverse breakdown voltage of 6.1V. The component boasts a low leakage current of 500nA and a high peak pulse power rating of 100W, capable of handling surge currents up to 8A. Packaged in a compact QFN (1.45mm x 1mm x 0.55mm) for surface mounting, it operates across a wide temperature range of -40°C to 125°C and is RoHS compliant.
Stmicroelectronics ESDA6V1-5M6 technical specifications.
| Capacitance | 70pF |
| Package/Case | QFN |
| Clamping Voltage | 3V |
| Depth | 1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.45mm |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Max Reverse Leakage Current | 500nA |
| Max Surge Current | 8A |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Elements | 5 |
| Number of Unidirectional Channels | 5 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 100W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.1V |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.1V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA6V1-5M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
