
Unidirectional TVS diode array for ESD protection, featuring 5 channels with a 6.1V DC rated voltage and 3V working voltage. This surface mount component offers a low capacitance of 70pF and a clamping voltage of 11.35V. It operates within a temperature range of -40°C to 150°C and boasts a peak pulse power of 150W. The device is RoHS compliant and comes in a SOT-666 package.
Stmicroelectronics ESDA6V1-5P6 technical specifications.
| Capacitance | 70pF |
| Package/Case | SOT-666 |
| Clamping Voltage | 11.35V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.7mm |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150W |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Unidirectional Channels | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 150W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.1V |
| Weight | 0.102294oz |
| Width | 1.3mm |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA6V1-5P6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
