
Surface mount transient voltage suppressor (TVS) array for data protection. Features 5 unidirectional ZENER diode elements with a low capacitance of 50pF, designed for ESD protection. Offers a breakdown voltage range of 6.1V to 7.2V and a peak pulse current capability of 15A. Operates within a temperature range of -40°C to 125°C, with a low leakage current of 1µA. Packaged in SOT-323, this RoHS compliant component is ideal for protecting sensitive electronic circuits.
Stmicroelectronics ESDA6V1-5W6 technical specifications.
| Capacitance | 50pF |
| Package/Case | SOT-323 |
| Depth | 1.35mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.2mm |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Elements | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 1.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 100W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.1V |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.1V |
| Width | 2.4mm |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA6V1-5W6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
