The ESDA6V1FU3 is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage range of 6.1 to 7.2 volts and a maximum non-repetitive peak reverse power dissipation of 200 watts. It has 20 terminals and is packaged in a 20-pin R-PDSO-G20 package. The device is designed for operation over a temperature range of up to 125 degrees Celsius. It is manufactured by STMicroelectronics and meets the requirements of various categories including discrete semiconductors, diodes, and transient voltage suppressors.
Stmicroelectronics ESDA6V1FU3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| Pin Count | 20 |
| Number of Elements | 18 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 6.1 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Breakdown Voltage-Max | 7.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ESDA6V1FU3 to view detailed technical specifications.
No datasheet is available for this part.