
DUAL TRANSIL ARRAY for ESD PROTECTION. Features 2 unidirectional channels with a 6.1V reverse standoff voltage and 7.2V maximum breakdown voltage. Offers 140pF capacitance and 300W peak pulse power dissipation. This surface mount device operates from -40°C to 125°C and is RoHS compliant.
Stmicroelectronics ESDA6V1L technical specifications.
| Capacitance | 140pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 11.35V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 2.9mm |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300W |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 6.1V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional, Unidirectional |
| Power Dissipation | 300mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.1V |
| Reverse Standoff Voltage | 5.25V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.1V |
| Width | 2.75mm |
| Working Voltage | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA6V1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
