
Unidirectional TVS Diode, 100W Peak Pulse Power, featuring a 3V clamping voltage and 3V operating supply voltage. This silicon transient voltage suppressor offers a low capacitance of 70pF and a leakage current of 500nA. Designed for surface mount applications, it is housed in a compact QFN package with dimensions of 1.45mm x 1mm x 1mm. The device operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Stmicroelectronics ESDA6V1M6 technical specifications.
| Capacitance | 70pF |
| Package/Case | QFN |
| Clamping Voltage | 3V |
| Depth | 1mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Max Surge Current | 8A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 100W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.1V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA6V1M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
