
Unidirectional TVS Diode, 200W Peak Pulse Power, 6.1V Reverse Standoff Voltage, and 11.35V Clamping Voltage. Features 18 elements with a low 2uA leakage current and 120pF capacitance. Operates from -55°C to 150°C, mounted on a SO package with SMD/SMT termination. This lead-free, RoHS compliant component offers robust ESD protection.
Stmicroelectronics ESDA6V1S3RL technical specifications.
| Capacitance | 120pF |
| Package/Case | SO |
| Clamping Voltage | 11.35V |
| Depth | 7.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 13mm |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Elements | 18 |
| Number of Unidirectional Channels | 18 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.1V |
| Reverse Standoff Voltage | 5.25V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.1V |
| Width | 7.6mm |
| Working Voltage | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA6V1S3RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
