Unidirectional TVS diode array for ESD protection, featuring 6 channels and 6 circuits. Offers a 5V working voltage, 6.1V reverse breakdown voltage, and 11.35V clamping voltage. With a low leakage current of 2uA and 200W peak pulse power, this surface mount component is housed in a SOIC package. Operating temperature range is -55°C to 125°C.
Stmicroelectronics ESDA6V1U1 technical specifications.
| Capacitance | 100pF |
| Package/Case | SOIC |
| Clamping Voltage | 11.35V |
| Depth | 4mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 5mm |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Unidirectional Channels | 6 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.1V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.1V |
| Width | 4mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA6V1U1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
