
Unidirectional Transient Voltage Suppressor (TVS) diode for ESD protection. Features a 6.1V reverse breakdown voltage and 5V working voltage, with a low leakage current of 2µA. Offers 200W peak pulse power dissipation and 25A peak pulse current handling. This surface mount component has a low capacitance of 100pF and operates across a wide temperature range of -55°C to 125°C. Packaged in an SOIC case, it provides protection for up to six channels.
Stmicroelectronics ESDA6V1U1RL technical specifications.
| Capacitance | 100pF |
| Package/Case | SOIC |
| Depth | 4mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 5mm |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Unidirectional Channels | 6 |
| Operating Supply Voltage | 6.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional, Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.1V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.1V |
| Width | 4mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDA6V1U1RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
