The ESDA6V2S6RL is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage range of 6.2 to 7.2 volts. It has a maximum non-repetitive peak reverse power dissipation of 200 watts and is available in a 20-pin dual in-line package. The diode element is made of silicon and is suitable for use in applications requiring transient voltage suppression. The device operates over a temperature range of -40 to 125 degrees Celsius. It is manufactured by STMicroelectronics.
Stmicroelectronics ESDA6V2S6RL technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| Pin Count | 20 |
| Number of Elements | 18 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 6.2 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Breakdown Voltage-Nom | 6.7 |
| Breakdown Voltage-Max | 7.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ESDA6V2S6RL to view detailed technical specifications.
No datasheet is available for this part.