High-power transient voltage suppressor diode, UNIDIRECTIONAL, SILICON element. Features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. Offers a repetitive peak reverse voltage of 5.5V and a minimum breakdown voltage of 6.4V. Includes a non-repetitive peak reverse power dissipation of 1400W. This 2-terminal device has a BOTTOM terminal position and a single element.
Stmicroelectronics ESDA7P120-1U1M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 1400 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ESDA7P120-1U1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.