The ESDALC14-1BF4 is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a breakdown voltage of at least 13 volts and can withstand a non-repetitive peak reverse power dissipation of up to 100 milliwatts. The diode is available in a 2-pin R-PBCC-N2 package with the terminals positioned at the bottom. It is suitable for use in applications where transient voltage suppression is required.
Stmicroelectronics ESDALC14-1BF4 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13 |
| Non-rep Peak Rev Power Dis-Max | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ESDALC14-1BF4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.