
Unidirectional TVS diode for surge suppression, featuring a 3V reverse standoff voltage and 14.2V breakdown voltage. This surface mount component offers low 6pF capacitance and 100nA leakage current, with a peak pulse power capability of 30W. Encased in a compact 0201 (0603 metric) package, it operates across a wide temperature range of -40°C to 125°C.
Stmicroelectronics ESDALC14V2-1U2 technical specifications.
| Capacitance | 6pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 0.6mm |
| Max Breakdown Voltage | 14.2V |
| Min Breakdown Voltage | 14.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDALC14V2-1U2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
