
Single-line low capacitance bidirectional Transient Voltage Suppressor (TVS) diode for ESD protection. Features a 6.1V breakdown voltage, 3V reverse standoff voltage, and 1.5A peak pulse current. With 5pF capacitance and 100nA leakage current, it operates from -40°C to 125°C. Packaged in a compact 0603 (0201 imperial) SMD/SMT case, this lead-free and RoHS compliant component is designed for surface mounting.
Stmicroelectronics ESDALC6V1-1BU2 technical specifications.
| Capacitance | 5pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | SMD/SMT |
| Depth | 0.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 0.6mm |
| Max Breakdown Voltage | 6.1V |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.1V |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDALC6V1-1BU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
