
Stmicroelectronics ESDALC6V1F2 technical specifications.
| Capacitance | 12pF |
| Depth | 1.07mm |
| Direction | Unidirectional |
| Leakage Current | 500nA |
| Length | 1.47mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 25W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDALC6V1F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
