
Stmicroelectronics ESDALCL6-4P6A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Nom | 6 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ESDALCL6-4P6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.