
Stmicroelectronics ESDARF01-1BM2 technical specifications.
| Capacitance | 3.5pF |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 700mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Line Protection | No |
| Reverse Standoff Voltage | 100mV |
| RoHS Compliant | Yes |
| Series | ESDA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDARF01-1BM2 to view detailed technical specifications.
No datasheet is available for this part.
