
Bidirectional TVS Diode for transient voltage suppression. Features a low capacitance of 0.8pF and a ZENER diode type. Offers a breakdown voltage range from 6V to 9V with a 3V reverse standoff and working voltage. Designed for surface mount applications with a peak pulse current capability of 5A and peak pulse power of 60W. Operates across a temperature range of -30°C to 85°C, is lead-free, and RoHS compliant.
Stmicroelectronics ESDARF03-1BF3 technical specifications.
| Capacitance | 0.8pF |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 9V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 60W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | ESDA |
| Termination | SMD/SMT |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDARF03-1BF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
