This bidirectional transient voltage suppressor diode features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a silicon diode element material and a trans voltage suppressor diode type. The device has a maximum reverse voltage of 10.5 volts and a minimum breakdown voltage of 12 volts. It is available in a 2-terminal package with a bottom terminal position.
Stmicroelectronics ESDAVLC12-1BV2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10.5 |
| Breakdown Voltage-Min | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ESDAVLC12-1BV2 to view detailed technical specifications.
No datasheet is available for this part.