
Bidirectional TVS Diode, 30W peak pulse power, offering 6.1V breakdown voltage and 3V reverse standoff voltage. Features 8pF capacitance and 100nA leakage current, suitable for surface mount applications. Operates across a -40°C to 125°C temperature range with a 2.5A max surge current capability. This silicon Zener diode is RoHS compliant and packaged in a tape and reel for efficient assembly.
Stmicroelectronics ESDAVLC6V1-1BM2 technical specifications.
| Capacitance | 8pF |
| Depth | 0.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1mm |
| Max Breakdown Voltage | 6.1V |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDAVLC6V1-1BM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
