The ESM1600B is a 14-pin DIP comparator IC from Stmicroelectronics with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a supply voltage of 35V and a maximum supply current of 12mA. The device is packaged in a 14-pin DIP package and is designed for use in specialty logic applications.
Stmicroelectronics ESM1600B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 35 |
| Supply Current-Max | 12 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 45 |
| Average Bias Current-Max (IIB) | 5 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ESM1600B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.