The ESM1600BFP is a 16-pin comparator IC from STMicroelectronics with a dual supply voltage range of 0V to 45V and a maximum supply current of 12mA. It operates over a temperature range of -25°C to 85°C and is available in a SO-16 package with a width of 3.9mm and a length of 9.9mm. The device has a maximum average bias current of 5mA and is classified as a specialty logic IC.
Stmicroelectronics ESM1600BFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 35 |
| Supply Current-Max | 12 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 45 |
| Average Bias Current-Max (IIB) | 5 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ESM1600BFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.