
Stmicroelectronics ETC5054N-X/H technical specifications.
| Package/Case | PDIP |
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 8b |
| Series | ETC5054 |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ETC5054N-X/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
