
Stmicroelectronics EVAL-IBU-STR7 technical specifications.
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 36V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVAL-IBU-STR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
