
Stmicroelectronics EVAL2293Q technical specifications.
| Lead Free | Lead Free |
| Operating Supply Voltage | 36V |
| Output Current | 600mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVAL2293Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.