
Stmicroelectronics EVAL5988D technical specifications.
| Evaluation Kit | Yes |
| Output Current | 4A |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVAL5988D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.