
Stmicroelectronics EVAL6227QR technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 52V |
| Output Current | 1.4A |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVAL6227QR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
