Stmicroelectronics EVAL6668-STB technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Mount | Box |
| Output Current | 1.73A |
| Output Power | 40W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVAL6668-STB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.