
Stmicroelectronics EVAL6725 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Package Quantity | 34 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVAL6725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.