Stmicroelectronics EVALA5970AD technical specifications.
| Evaluation Kit | Yes |
| Operating Supply Voltage | 36V |
| Output Current | 1A |
| Output Voltage | 35V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVALA5970AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.