
Stmicroelectronics EVALA6902D technical specifications.
| Evaluation Kit | Yes |
| Output Current | 1A |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Series | EVALA6902D |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVALA6902D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
