
Stmicroelectronics EVALHVLED805 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Input Voltage | 265V |
| Min Input Voltage | 185V |
| Operating Supply Voltage | 265V |
| Output Current | 350mA |
| Output Current per Channel | 350mA |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVALHVLED805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.