Stmicroelectronics EVALPM6680A technical specifications.
| Evaluation Kit | Yes |
| Output Current | 2.5A |
| Output Power | 10.5W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVALPM6680A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.