
Stmicroelectronics EVALPM8800A-HP technical specifications.
| Evaluation Kit | Yes |
| Interface | Ethernet |
| Lead Free | Contains Lead |
| Mount | Standard |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVALPM8800A-HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.