Stmicroelectronics EVALPWD5F60 technical specifications.
| Supported Device | PWD5F60 |
| Supported Device Technology | Gate and Power Driver |
| Number of Outputs | 1 |
| Output Current | 1000mA |
| Input Voltage Range | 10VDC to 20VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Stmicroelectronics EVALPWD5F60 to view detailed technical specifications.
No datasheet is available for this part.